| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-85155082X | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC20 | PAL16R4AMFKB vs 5962-85155082X |
| AMPAL16R4A/B2C | AMD | Check for Price | OT PLD, 30ns, TTL, CQCC20 | PAL16R4AMFKB vs AMPAL16R4A/B2C |
| 81036102A | Monolithic Memories Inc (MMI) | Check for Price | OT PLD, 30ns, TTL, CQCC20 | PAL16R4AMFKB vs 81036102A |
Part Details for PAL16R4AMFKB by Texas Instruments
Results Overview of PAL16R4AMFKB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL16R4AMFKB Information
PAL16R4AMFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL16R4AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86282310
|
Verical | SPLD PALFamily 25MHz 5V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 40 |
|
$60.7625 / $75.9500 | Buy Now |
|
|
Quest Components | 36 |
|
$26.2500 / $27.3000 | Buy Now | |
|
|
Rochester Electronics | OT PLD, 30ns, PAL-Type, TTL, CQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$48.6100 / $60.7600 | Buy Now |
|
DISTI #
86282310
|
Verical | SPLD PALFamily 25MHz 5V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 40 |
|
$60.7625 / $75.9500 | Buy Now |
|
DISTI #
86282310
|
Verical | SPLD PALFamily 25MHz 5V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 40 |
|
$60.7625 / $75.9500 | Buy Now |
|
|
New Advantage Corporation | OT PLD, 30ns, PAL-Type, TTL, CQCC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$39.5000 | Buy Now |
US Tariff Estimator: PAL16R4AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL16R4AMFKB Part Data Attributes
|
|
PAL16R4AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16R4AMFKB
Texas Instruments
OT PLD, 30ns, PAL-Type, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.31.00.75 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 25 Mhz | |
| In-System Programmable | No | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| JTAG BST | No | |
| Length | 8.89 Mm | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | 4 | |
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 8 Dedicated Inputs, 4 I/O | |
| Output Function | Mixed | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 30 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for PAL16R4AMFKB
This table gives cross-reference parts and alternative options found for PAL16R4AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.