| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCAN22CV10-10LVC | National Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28 | PAL16R8B2VC vs SCAN22CV10-10LVC |
| EP224LC-10 | Altera Corporation | Check for Price | OT PLD, 10ns, PAL-Type, CMOS, PQCC28 | PAL16R8B2VC vs EP224LC-10 |
| 5962-01-392-2823 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, TTL, CDIP20 | PAL16R8B2VC vs 5962-01-392-2823 |
| GAL6001-30LVC | Texas Instruments | Check for Price | EE PLD, 30ns, PLS-Type, CMOS, PQCC28 | PAL16R8B2VC vs GAL6001-30LVC |
| NPLD22V10-10 | Intel Corporation | Check for Price | OT PLD, 10ns, PAL-Type, CMOS, PQCC28 | PAL16R8B2VC vs NPLD22V10-10 |
| PAL20L8DNC | Rochester Electronics LLC | Check for Price | OT PLD, 10ns, TTL, PDIP24 | PAL16R8B2VC vs PAL20L8DNC |
| PLDC20RA10-30PC | Cypress Semiconductor | Check for Price | OT PLD, 30ns, PAL-Type, CMOS, PDIP24 | PAL16R8B2VC vs PLDC20RA10-30PC |
| EPM5016SC-17 | Altera Corporation | Check for Price | OT PLD, 17ns, PAL-Type, CMOS, PDSO20 | PAL16R8B2VC vs EPM5016SC-17 |
| GAL20XV10B-10LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28 | PAL16R8B2VC vs GAL20XV10B-10LJ |
| PAL22V10G-7DC | Cypress Semiconductor | Check for Price | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24 | PAL16R8B2VC vs PAL22V10G-7DC |
Part Details for PAL16R8B2VC by Texas Instruments
Results Overview of PAL16R8B2VC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL16R8B2VC Information
PAL16R8B2VC by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: PAL16R8B2VC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL16R8B2VC Part Data Attributes
|
|
PAL16R8B2VC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16R8B2VC
Texas Instruments
OT PLD, 20ns, PAL-Type, TTL, PQCC20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc20,.4sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 28.6 Mhz | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | ||
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 8 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for PAL16R8B2VC
This table gives cross-reference parts and alternative options found for PAL16R8B2VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8B2VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.