| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GAL20V8A-20LPIB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, CMOS, PDIP24 | PAL20L8AMFKB vs GAL20V8A-20LPIB |
| CPL16V8L-25NLC | Samsung Semiconductor | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20 | PAL20L8AMFKB vs CPL16V8L-25NLC |
| TIBPAL20R6-15CNT3 | Texas Instruments | Check for Price | OT PLD, 15ns, PAL-Type, TTL, PDIP24 | PAL20L8AMFKB vs TIBPAL20R6-15CNT3 |
| ATF20V8CQ-10PI | Microchip Technology Inc | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PDIP24 | PAL20L8AMFKB vs ATF20V8CQ-10PI |
| GAL16V8A-12JC | National Semiconductor Corporation | Check for Price | EE PLD, 12ns, PAL-Type, CMOS, CDIP20 | PAL20L8AMFKB vs GAL16V8A-12JC |
| AMPAL16R4LDMB | AMD | Check for Price | OT PLD, 40ns, PAL-Type, TTL, CDIP20 | PAL20L8AMFKB vs AMPAL16R4LDMB |
| 5962-01-346-0071 | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CDIP24 | PAL20L8AMFKB vs 5962-01-346-0071 |
| PAL20R4DJC | National Semiconductor Corporation | Check for Price | OT PLD, 10ns, PAL-Type, TTL, CDIP24 | PAL20L8AMFKB vs PAL20R4DJC |
| TIBPAL20L8-10MFK | Rochester Electronics LLC | Check for Price | OT PLD, 12ns, TTL, CQCC28 | PAL20L8AMFKB vs TIBPAL20L8-10MFK |
| GAL39V18-25QD1 | STMicroelectronics | Check for Price | EE PLD, 25ns, PLS-Type, CMOS, CDIP24 | PAL20L8AMFKB vs GAL39V18-25QD1 |
Part Details for PAL20L8AMFKB by Texas Instruments
Results Overview of PAL20L8AMFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL20L8AMFKB Information
PAL20L8AMFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL20L8AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | 9124 |
|
RFQ |
US Tariff Estimator: PAL20L8AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL20L8AMFKB Part Data Attributes
|
|
PAL20L8AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20L8AMFKB
Texas Instruments
OT PLD, 30ns, PAL-Type, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| JESD-30 Code | S-XQCC-N28 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 14 | |
| Number of I/O Lines | 6 | |
| Number of Inputs | 20 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 14 Dedicated Inputs, 6 I/O | |
| Output Function | Combinatorial | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 30 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for PAL20L8AMFKB
This table gives cross-reference parts and alternative options found for PAL20L8AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.