Part Details for PAL20R6BXVC by Texas Instruments
Overview of PAL20R6BXVC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL20R6BXVC
PAL20R6BXVC CAD Models
PAL20R6BXVC Part Data Attributes
|
PAL20R6BXVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20R6BXVC
Texas Instruments
OT PLD, 15ns, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Inputs | 14 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PAL20R6BXVC
This table gives cross-reference parts and alternative options found for PAL20R6BXVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R6BXVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20R6DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20R6BXVC vs PAL20R6DXVC |
PAL20R6ACFN | OT PLD, 25ns, PQCC28 | Texas Instruments | PAL20R6BXVC vs PAL20R6ACFN |
TIBPAL20R6-25CNL | OT PLD, 25ns, TTL, PQCC28 | Rochester Electronics LLC | PAL20R6BXVC vs TIBPAL20R6-25CNL |
PAL20R6DXVC | OT PLD, 10ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PAL20R6BXVC vs PAL20R6DXVC |
PAL20R6BVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20R6BXVC vs PAL20R6BVC |
PAL20R6-10/2JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20R6BXVC vs PAL20R6-10/2JC |
PAL20R6BXVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20R6BXVC vs PAL20R6BXVC |
PLUS20R6-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | PAL20R6BXVC vs PLUS20R6-7A |
PAL20R6DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20R6BXVC vs PAL20R6DVC |
PAL20R6-25CFN | OT PLD, | Rochester Electronics LLC | PAL20R6BXVC vs PAL20R6-25CFN |