| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PALCE22V10-10JIR | Cypress Semiconductor | Check for Price | Flash PLD, 10ns, CMOS, PQCC28 | PAL20R8ACJW vs PALCE22V10-10JIR |
| PALC16R4L-25WC | Cypress Semiconductor | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP20 | PAL20R8ACJW vs PALC16R4L-25WC |
| P85C224-80 | Intel Corporation | Check for Price | OT PLD, 12ns, PAL-Type, CMOS, PDIP24 | PAL20R8ACJW vs P85C224-80 |
| TIBPAL20L10-30CJT | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CDIP24 | PAL20R8ACJW vs TIBPAL20L10-30CJT |
| PA7024P-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, CMOS, PDIP24 | PAL20R8ACJW vs PA7024P-15 |
| GAL20V8AS-20QB1 | STMicroelectronics | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24 | PAL20R8ACJW vs GAL20V8AS-20QB1 |
| GAL39V18-15HF1 | STMicroelectronics | Check for Price | EE PLD, 15ns, PLS-Type, CMOS, CDIP24 | PAL20R8ACJW vs GAL39V18-15HF1 |
| TIBPAL16R6-10CJ | Rochester Electronics LLC | Check for Price | OT PLD, 10ns, PAL-Type, TTL, CDIP20 | PAL20R8ACJW vs TIBPAL16R6-10CJ |
| DMPAL14L4AJM/883C | National Semiconductor Corporation | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CDIP20 | PAL20R8ACJW vs DMPAL14L4AJM/883C |
| AMPAL16R4LE | AMD | Check for Price | OT PLD, 35ns, PAL-Type, TTL, CQCC20 | PAL20R8ACJW vs AMPAL16R4LE |
Part Details for PAL20R8ACJW by Texas Instruments
Results Overview of PAL20R8ACJW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL20R8ACJW Information
PAL20R8ACJW by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL20R8ACJW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 25ns, PAL-Type, TTL, CDIP24 | 7580 |
|
RFQ |
US Tariff Estimator: PAL20R8ACJW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL20R8ACJW Part Data Attributes
|
|
PAL20R8ACJW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20R8ACJW
Texas Instruments
OT PLD, 25ns, PAL-Type, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.31.00.55 | |
| Additional Feature | 1 External Clock; Register Preload | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 30 Mhz | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.05 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 12 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.7 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for PAL20R8ACJW
This table gives cross-reference parts and alternative options found for PAL20R8ACJW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R8ACJW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.