| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAL20X8AVC | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8AVC |
| PAL20X8ACNL | AMD | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8ACNL |
| PAL20X8XVC | National Semiconductor Corporation | Check for Price | OT PLD, 50ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8XVC |
| TIBPAL20X8-20CFN | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs TIBPAL20X8-20CFN |
| TIBPAL20X8CFN | Texas Instruments | Check for Price | EE PLD, PAL-Type, TTL, PQCC28 | PAL20X8VC vs TIBPAL20X8CFN |
| PAL20X8AXVC | National Semiconductor Corporation | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8AXVC |
| PAL20X8AVC | National Semiconductor Corporation | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8AVC |
| PAL20X8AXVC | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8AXVC |
| PAL20X8XVC | Texas Instruments | Check for Price | OT PLD, 50ns, PAL-Type, TTL, PQCC28 | PAL20X8VC vs PAL20X8XVC |
Part Details for PAL20X8VC by Texas Instruments
Results Overview of PAL20X8VC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL20X8VC Information
PAL20X8VC by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: PAL20X8VC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL20X8VC Part Data Attributes
|
|
PAL20X8VC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20X8VC
Texas Instruments
OT PLD, 50ns, PAL-Type, TTL, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.55 | |
| Additional Feature | Exclusive-Or Registered Output | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 12.5 Mhz | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 10 | |
| Number of I/O Lines | 2 | |
| Number of Inputs | 12 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 40 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 10 Dedicated Inputs, 2 I/O | |
| Output Function | Mixed | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 50 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for PAL20X8VC
This table gives cross-reference parts and alternative options found for PAL20X8VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20X8VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.