| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAL6L16ACNS | Monolithic Memories Inc (MMI) | Check for Price | OT PLD, PAD-Type, TTL, PDIP24 | PAL6L16ACJS vs PAL6L16ACNS |
Part Details for PAL6L16ACJS by AMD
Results Overview of PAL6L16ACJS by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL6L16ACJS Information
PAL6L16ACJS by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: PAL6L16ACJS by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PAL6L16ACJS Part Data Attributes
|
|
PAL6L16ACJS
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL6L16ACJS
AMD
OT PLD, PAD-Type, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pad-Type | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Number of Inputs | 6 | |
| Number of Outputs | 16 | |
| Number of Product Terms | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Function | Combinatorial | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Logic Type | Ot Pld | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for PAL6L16ACJS
This table gives cross-reference parts and alternative options found for PAL6L16ACJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL6L16ACJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.