Part Details for PALCE16V8-25DMB by Cypress Semiconductor
Overview of PALCE16V8-25DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2925DM/B | Rochester Electronics LLC | AM2925A - Clock Generator | |
93425DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for PALCE16V8-25DMB
PALCE16V8-25DMB CAD Models
PALCE16V8-25DMB Part Data Attributes
|
PALCE16V8-25DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8-25DMB
Cypress Semiconductor
Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE16V8-25DMB
This table gives cross-reference parts and alternative options found for PALCE16V8-25DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8-25DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-25LPN | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-25DMB vs GAL16V8D-25LPN |
5962-8983912RA | EE PLD, 25ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | PALCE16V8-25DMB vs 5962-8983912RA |
5962-8983909RX | Flash PLD, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PALCE16V8-25DMB vs 5962-8983909RX |
GAL16V8D-25LPNI | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-25DMB vs GAL16V8D-25LPNI |
GAL16V8A-25LP | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-25DMB vs GAL16V8A-25LP |
PALCE16V8Q-25PI | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, | Vantis Corporation | PALCE16V8-25DMB vs PALCE16V8Q-25PI |
5962-8983908RA | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, | Teledyne e2v | PALCE16V8-25DMB vs 5962-8983908RA |
5962-8983913RA | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | PALCE16V8-25DMB vs 5962-8983913RA |
5962-8983910RA | Flash PLD, CMOS, CDIP20 | QP Semiconductor | PALCE16V8-25DMB vs 5962-8983910RA |
GAL16V8D-25LP | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-25DMB vs GAL16V8D-25LP |