Part Details for PAM32DOAB36CA-T13 by ProTek Devices
Overview of PAM32DOAB36CA-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAM32DOAB36CA-T13
PAM32DOAB36CA-T13 CAD Models
PAM32DOAB36CA-T13 Part Data Attributes
|
PAM32DOAB36CA-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PAM32DOAB36CA-T13
ProTek Devices
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for PAM32DOAB36CA-T13
This table gives cross-reference parts and alternative options found for PAM32DOAB36CA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM32DOAB36CA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ36CA-T500 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | PAM32DOAB36CA-T13 vs SMDJ36CA-T500 |
SMDJ36CA-T7 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | PAM32DOAB36CA-T13 vs SMDJ36CA-T7 |
SMDJ36CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | PAM32DOAB36CA-T13 vs SMDJ36CA-AT/TR13 |
SMDJ36CA-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | PAM32DOAB36CA-T13 vs SMDJ36CA-AT/TR13 |
SMDJ36C | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | PAM32DOAB36CA-T13 vs SMDJ36C |
SMDJ36CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PAM32DOAB36CA-T13 vs SMDJ36CAHV6G |
SMDJ36CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | PAM32DOAB36CA-T13 vs SMDJ36CA-AT |
SMDJ36CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | PAM32DOAB36CA-T13 vs SMDJ36CA-HRAT7 |
SMDJ36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | PAM32DOAB36CA-T13 vs SMDJ36CA/TR13 |
SMDJ36CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | PAM32DOAB36CA-T13 vs SMDJ36CA-AT/TR7 |