Part Details for PAN-SFP-BXD-20K-C by ATGBICS
Results Overview of PAN-SFP-BXD-20K-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAN-SFP-BXD-20K-C Information
PAN-SFP-BXD-20K-C by ATGBICS is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
| 10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. | |
| U77A41102001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for PAN-SFP-BXD-20K-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3441-PAN-SFP-BXD-20K-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1205 In Stock |
|
$27.2000 / $32.0000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SFP 1000Base-BX-D (Tx1490nm/Rx1310nm SMF 10km LC ) | 5 |
|
RFQ |