PATT0805L2R80FGT1
Description: Fixed Resistor, Thin Film, 0.2W, 2.8ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of PATT0805L2R80FGT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for PATT0805L2R80FGT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-PATT0805L2R80FGT1
Mouser Electronics Thin Film Resistors - SMD .20watt 2.8ohm 1% 200ppm RoHS: Compliant 947
  • 1 $2.6800
  • 10 $1.8900
  • 25 $1.8600
  • 50 $1.4600
  • 100 $1.3000
  • 250 $1.2900
  • 500 $1.2700
$1.2700 / $2.6800 Buy Now
DISTI # 32015238
Verical Res Thin Film 0805 2.8 Ohm 1% 0.2W(1/5W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1906 Americas - 961
  • 7 $0.9621
  • 10 $0.9590
  • 25 $0.9558
  • 100 $0.9527
  • 250 $0.9496
  • 500 $0.9465
$0.9465 / $0.9621 Buy Now
DISTI # PATT0805L2R80FGT1
TTI Thin Film Resistors - SMD .20watt 2.8ohm 1% 200ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.2700
$1.2700 Buy Now
DISTI # C1S803603426750
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 961
  • 1 $1.3300
  • 10 $0.9590
  • 25 $0.9558
  • 100 $0.9527
  • 250 $0.9496
  • 500 $0.9465
$0.9465 / $1.3300 Buy Now
DISTI # C1S803611995875
Chip1Stop Surface Mount Resistor RoHS: Compliant 5
  • 1 $1.3700
$1.3700 Buy Now

CAD Models for PATT0805L2R80FGT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PATT0805L2R80FGT1 by Vishay Intertechnologies

PATT0805L2R80FGT1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
2.032 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
155 °C
Reference Standard
AEC-Q200
Resistance
2.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. PATT0805L2R80FGT1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 2.8ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PATT0805L2R80FGT1

This table gives cross-reference parts and alternative options found for PATT0805L2R80FGT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PATT0805L2R80FGT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PATT0805L2R80FGTS Fixed Resistor, Thin Film, 0.2W, 2.8ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PATT0805L2R80FGT1 vs PATT0805L2R80FGTS
PATT0805L2R80FGT5 Fixed Resistor, Thin Film, 0.2W, 2.8ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PATT0805L2R80FGT1 vs PATT0805L2R80FGT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PATT0805L2R80FGT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PATT0805L2R80FGT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PATT0805L2R80FGT1 would you like to use for your alert(s)?
  • Please alert me when PATT0805L2R80FGT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PATT0805L2R80FGT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PATT0805L2R80FGT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PATT0805L2R80FGT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PATT0805L2R80FGT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PATT0805L2R80FGT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: