PB1000S
Description: Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, 15.10 X 15.10 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of PB1000S by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for PB1000S by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PB1000S by Diotec Semiconductor AG

PB1000S
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1996-01-06
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. PB1000S
    Diotec Semiconductor AG
    Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, 15.10 X 15.10 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Alternate Parts for PB1000S

This table gives cross-reference parts and alternative options found for PB1000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB-1005 Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, Crimson Semiconductor Inc PB1000S vs MB-1005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PB1000S by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PB1000S by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of PB1000S would you like to use for your alert(s)?
  • Please alert me when PB1000S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PB1000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PB1000S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PB1000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PB1000S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PB1000S by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: