Part Details for PB137ACV by STMicroelectronics
Results Overview of PB137ACV by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB137ACV Information
PB137ACV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PB137ACV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5376-5-ND
|
DigiKey | IC REG LINEAR 13.7V 1A TO220 Min Qty: 1 Container: Tube |
6816 Tube |
|
$0.9464 / $1.7500 | Buy Now |
|
|
STMicroelectronics | Positive voltage regulator for battery charger COO: China Min Qty: 1 | 2154 |
|
$1.1500 / $2.1300 | Buy Now |
|
|
Bristol Electronics | Standard Regulator Pos 13.7V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 | 16 |
|
$1.8000 / $2.4000 | Buy Now |
|
|
Quest Components | 12 |
|
$2.0000 / $3.2000 | Buy Now | |
|
|
Rochester Electronics | Positive voltage regulator for battery charger RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$0.6820 / $1.1000 | Buy Now |
|
|
Chip Stock | Linear Voltage Regulator for Battery Charger, Positive, 13.4 ... 14V, 1.5A, TO-220 | 44092 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 13.7V 1A TO220AB | 40082 |
|
$1.3685 / $2.0527 | Buy Now |
US Tariff Estimator: PB137ACV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PB137ACV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PB137ACV Part Data Attributes
|
|
PB137ACV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PB137ACV
STMicroelectronics
Fixed Positive Standard Regulator, 13.7V, BIPolar, PSFM3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2.1 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 28.7 V | |
| Input Voltage-Min | 16 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.15% | |
| Load Regulation-Max | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 13.97 V | |
| Output Voltage1-Min | 13.43 V | |
| Output Voltage1-Nom | 13.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 19.68 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.5 Mm |
PB137ACV Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the PB137ACV is 1.65V to 3.6V.
-
To ensure proper power-on and power-off, it's recommended to follow a power-up sequence: VCC first, then VIO, and finally the input signals. For power-down, reverse the sequence.
-
The maximum frequency of operation for the PB137ACV is 100 MHz.
-
To handle thermal management, ensure good heat dissipation by using a heat sink or a thermal pad, and avoid exposing the device to high temperatures (above 85°C) for extended periods.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the signal traces short and away from the power supply lines.