Part Details for PB305 by International Semiconductor Inc
Overview of PB305 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB305
PB305 CAD Models
PB305 Part Data Attributes
|
PB305
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PB305
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB305
This table gives cross-reference parts and alternative options found for PB305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | PB305 vs KBPC1005 |
PB305 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | Microsemi Corporation | PB305 vs PB305 |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PB305 vs KBPC1005 |
KBPC301G | 3A, 100V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PB305 vs KBPC301G |
DB300 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 50V V(RRM), Silicon | Diotec Electronics Corp | PB305 vs DB300 |
PB305-BP | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | PB305 vs PB305-BP |
KBPC101PBF | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | International Rectifier | PB305 vs KBPC101PBF |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | PB305 vs KBPC1005 |
PBPC301-F | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | PB305 vs PBPC301-F |
KBPC101 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | International Rectifier | PB305 vs KBPC101 |