Part Details for PBYR2540CTX by NXP Semiconductors
Overview of PBYR2540CTX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBYR2540CTX
PBYR2540CTX CAD Models
PBYR2540CTX Part Data Attributes:
|
PBYR2540CTX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2540CTX
NXP Semiconductors
10A, 40V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR2540CTX
This table gives cross-reference parts and alternative options found for PBYR2540CTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2540CTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | HY Electronic Corp | PBYR2540CTX vs MBR2040CT |
PBYR2540CTF | 10A, 40V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | PBYR2540CTX vs PBYR2540CTF |
MBR2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | PBYR2540CTX vs MBR2040CT |
MBRF2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Rugao Dachang Electronics Co Ltd | PBYR2540CTX vs MBRF2040CT |
MBRF2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Viking Tech Corp | PBYR2540CTX vs MBRF2040CT |
MBRF20L40CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Viking Tech Corp | PBYR2540CTX vs MBRF20L40CT |