| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBRF2040CT | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBRF2040CT |
| MBRF2040CT | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBRF2040CT |
| MBR2040CT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBR2040CT-H |
| MBRF2040CT-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBRF2040CT-HF |
| MBRF2040CT | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBRF2040CT |
| PBYR2540CTX | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon | PBYR2540CTF vs PBYR2540CTX |
| MBR2040CT | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBR2040CT |
| MBR2040CT | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | PBYR2540CTF vs MBR2040CT |
Part Details for PBYR2540CTF by NXP Semiconductors
Results Overview of PBYR2540CTF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR2540CTF Information
PBYR2540CTF by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBYR2540CTF by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBYR2540CTF Part Data Attributes
|
|
PBYR2540CTF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2540CTF
NXP Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-186, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Fast Switching | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.68 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-134 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 2000 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PBYR2540CTF
This table gives cross-reference parts and alternative options found for PBYR2540CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2540CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.