Part Details for PC 3819 18 G-2FSH by FIBOX
Results Overview of PC 3819 18 G-2FSH by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC 3819 18 G-2FSH Information
PC 3819 18 G-2FSH by FIBOX is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129381-940001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
| 10129381-924002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 10129381-916004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PC 3819 18 G-2FSH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PC381918G-2FSH
|
TME | Enclosure: multipurpose, X: 188mm, Y: 378mm, Z: 180mm, with hinges Min Qty: 1 | 0 |
|
$120.0400 / $136.0400 | RFQ |