Part Details for PC-RCTL-P-002 by Methode Electronics Inc
Results Overview of PC-RCTL-P-002 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-RCTL-P-002 Information
PC-RCTL-P-002 by Methode Electronics Inc is a Fiber Optic FC Connector.
Fiber Optic FC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PC-RCTL-P-002 by Methode Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC-RCTL-P-002 Part Data Attributes
|
|
PC-RCTL-P-002
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC-RCTL-P-002
Methode Electronics Inc
Fiber Optic FC Connector, 1 Contact(s), Male, Single Mode, Simplex, Wire Terminal
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Reference Standard: Eia/Tia, Jis | |
| Body Depth | 0.866 Inch | |
| Body Diameter | 0.394 Inch | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Fc Connector | |
| Contact Gender | Male | |
| Contact Style | Optical Fiber | |
| Coupling Type | Threaded | |
| Durability | 1000 Cycles | |
| Insertion Loss | 0.15 Db | |
| Mode | Single | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Cenelec | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |