| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NPC215-RFTW-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs NPC215-RFTW-J-002 |
| NPC205-RFSM-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs NPC205-RFSM-J-002 |
| SPC-RFM6-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs SPC-RFM6-J-002 |
| PC-RFM5-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs PC-RFM5-J-002 |
| NPC205-RCSM-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs NPC205-RCSM-J-002 |
| SPC-RCDS-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs SPC-RCDS-J-002 |
| PC-RFM6-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs PC-RFM6-J-002 |
| NPC205-RCLE-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs NPC205-RCLE-J-002 |
| NPC215-RFDS-J-002 | Methode Electronics Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs NPC215-RFDS-J-002 |
| SFOFC-02 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable | PC-RFSM-J-002 vs SFOFC-02 |
Part Details for PC-RFSM-J-002 by Methode Electronics Inc
Results Overview of PC-RFSM-J-002 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-RFSM-J-002 Part Data Attributes
|
|
PC-RFSM-J-002
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC-RFSM-J-002
Methode Electronics Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | Telecom; Lan; Wan | |
| Connector Side1 | Fc | |
| Connector Side2 | Fc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for PC-RFSM-J-002
This table gives cross-reference parts and alternative options found for PC-RFSM-J-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC-RFSM-J-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.