Part Details for PC-RFSM-P-003 by Methode Electronics Inc
Results Overview of PC-RFSM-P-003 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC-RFSM-P-003 Information
PC-RFSM-P-003 by Methode Electronics Inc is a Fiber Optic FC Connector.
Fiber Optic FC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PC-RFSM-P-003 by Methode Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC-RFSM-P-003 Part Data Attributes
|
|
PC-RFSM-P-003
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC-RFSM-P-003
Methode Electronics Inc
Fiber Optic FC Connector, 1 Contact(s), Male, 9/125um, Single Mode, Simplex, Wire Terminal
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Reference Standard: Eia/Tia, Jis | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Fc Connector | |
| Contact Gender | Male | |
| Contact Style | Optical Fiber | |
| Coupling Type | Threaded | |
| Durability | 1000 Cycles | |
| Fiber Size | 9/125um | |
| Insertion Loss | 0.15 Db | |
| Mode | Single | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Cenelec | |
| Termination Type | Wire | |
| Total Number of Contacts | 1 |