| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C460XT290-S2400-X | Cree, Inc. | Check for Price | Single Color LED, Blue | PC120 vs C460XT290-S2400-X |
| PMR200-B1K2 | DDP Engineered LED Solutions | Check for Price | Single Color LED, Blue, T-1 3/4, 5mm | PC120 vs PMR200-B1K2 |
| C470XT290-S1600-X | Cree, Inc. | Check for Price | Single Color LED, Blue | PC120 vs C470XT290-S1600-X |
| BP120CWPB2K-300 | LEDtronics Inc | Check for Price | Single Color LED, Super Blue | PC120 vs BP120CWPB2K-300 |
| LNW9A8BYFZ | Panasonic Electronic Components | Check for Price | Single Color LED, Blue, T1-1/2, 4mm | PC120 vs LNW9A8BYFZ |
| BPF280CWPB3K-3.6VF-080T | LEDtronics Inc | Check for Price | Single Color LED, Super Blue, T-1 3/4, 5mm | PC120 vs BPF280CWPB3K-3.6VF-080T |
| OXL/CLH/80/X/LP/BB/FL/HBLUE | Oxley Group Ltd | Check for Price | Single Color LED, High Intensity Blue, T-1 3/4, 5mm | PC120 vs OXL/CLH/80/X/LP/BB/FL/HBLUE |
| PMR200W-NWB2-WT | DDP Engineered LED Solutions | Check for Price | Single Color LED, Blue, T-1 3/4, 5mm | PC120 vs PMR200W-NWB2-WT |
| BPF280CWPB3K-3.6VF-100T | LEDtronics Inc | Check for Price | Single Color LED, Super Blue, T-1 3/4, 5mm | PC120 vs BPF280CWPB3K-3.6VF-100T |
| OXL/CLH/100/-/P/HBLUE | Oxley Group Ltd | Check for Price | Single Color LED, High Intensity Blue, 7.11mm | PC120 vs OXL/CLH/100/-/P/HBLUE |
Part Details for PC120 by LEDtronics Inc
Results Overview of PC120 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC120 Information
PC120 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC120 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC120 Part Data Attributes
|
|
PC120
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC120
LEDtronics Inc
Single Color LED, Super Blue, T-1, 3mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Blue | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Number of Functions | 1 | |
| Optoelectronic Device Type | Single Color Led | |
| Shape | Round | |
| Size | 3 Mm | |
| T-code | T-1 |
Alternate Parts for PC120
This table gives cross-reference parts and alternative options found for PC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.