Part Details for PC123YJ0000F by Sharp Corp
Overview of PC123YJ0000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC123YJ0000F
PC123YJ0000F CAD Models
PC123YJ0000F Part Data Attributes:
|
PC123YJ0000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC123YJ0000F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6/e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PC123YJ0000F
This table gives cross-reference parts and alternative options found for PC123YJ0000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC123YJ0000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH617A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | PC123YJ0000F vs SFH617A |
PC123 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC123YJ0000F vs PC123 |
SFH617A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | PC123YJ0000F vs SFH617A |
TIL191 | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | PC123YJ0000F vs TIL191 |
LTV817B | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PC123YJ0000F vs LTV817B |
PC810 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC123YJ0000F vs PC810 |
PC818 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC123YJ0000F vs PC818 |
SFH610A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | PC123YJ0000F vs SFH610A |
LTV817 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PC123YJ0000F vs LTV817 |
PC120 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC123YJ0000F vs PC120 |