| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFH610A | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC120 vs SFH610A |
| SFH610A | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC120 vs SFH610A |
| TIL191 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC120 vs TIL191 |
| LTV-817A | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC120 vs LTV-817A |
| PC812 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC120 vs PC812 |
| TIL191 | Texas Instruments | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC120 vs TIL191 |
| LTV815S-TA1 | Lite-On Semiconductor Corporation | Check for Price | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | PC120 vs LTV815S-TA1 |
| PC818 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC120 vs PC818 |
| SFH617A | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC120 vs SFH617A |
| SFH615A | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC120 vs SFH615A |
Part Details for PC120 by Sharp Corp
Results Overview of PC120 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC120 Information
PC120 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLPC120ZXSRQ1 | Texas Instruments | ||
| DLPC120ZXSQ1 | Texas Instruments |
US Tariff Estimator: PC120 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC120 Part Data Attributes
|
|
PC120
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC120
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC120
This table gives cross-reference parts and alternative options found for PC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.