Part Details for PC133-333-520 by Infineon Technologies AG
Overview of PC133-333-520 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC133-333-520
PC133-333-520 CAD Models
PC133-333-520 Part Data Attributes
|
PC133-333-520
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PC133-333-520
Infineon Technologies AG
Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for PC133-333-520
This table gives cross-reference parts and alternative options found for PC133-333-520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC133-333-520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S560432A-TC750 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | PC133-333-520 vs K4S560432A-TC750 |
W982504AH-7 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | PC133-333-520 vs W982504AH-7 |
TC59SM804CFTL-75 | IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | PC133-333-520 vs TC59SM804CFTL-75 |
K4S560432D-TC7C0 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | PC133-333-520 vs K4S560432D-TC7C0 |
V54C3256404VAT-7 | 64MX4 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | PC133-333-520 vs V54C3256404VAT-7 |
V54C3256404VDUE6I | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | PC133-333-520 vs V54C3256404VDUE6I |
K4S560432A-TC75 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | PC133-333-520 vs K4S560432A-TC75 |
K4S560432B-TC75 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | PC133-333-520 vs K4S560432B-TC75 |
HM5225405BLTT-75 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | PC133-333-520 vs HM5225405BLTT-75 |
K4S560432E-TC75TE0 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | Samsung Semiconductor | PC133-333-520 vs K4S560432E-TC75TE0 |