PC133
Description: Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt

Overview of PC133 by Msi Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC133 by Msi Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC133 by Msi Electronics Inc

PC133
Msi Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MSI ELECTRONICS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
SUPER Q
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance Ratio-Min
4.6
Diode Capacitance-Nom
22 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
50
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
5e-7 µA
Reverse Test Voltage
30 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. PC133
    Msi Electronics Inc
    Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt
    VS

Alternate Parts for PC133

This table gives cross-reference parts and alternative options found for PC133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC133 Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7 Spectrum Control PC133 vs PC133
Part Number Description Manufacturer Compare
NTE613 Variable Capacitance Diode, 22pF C(T), 30V, Silicon, NTE Electronics Inc PC133 vs NTE613
1N4792 Variable Capacitance Diode, 22pF C(T), 22V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions PC133 vs 1N4792
MV1634 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt, DO-7 Spectrum Control PC133 vs MV1634
MV1634 22pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc PC133 vs MV1634
MV1634 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt Msi Electronics Inc PC133 vs MV1634
1N4792 22pF, 22V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 Aeroflex Inc PC133 vs 1N4792
PC133 Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7 Spectrum Control PC133 vs PC133
KV634 Variable Capacitance Diode, 22pF C(T), 20V, Silicon, Abrupt, DO-7 Microsemi Corporation PC133 vs KV634
MV2207 Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Abrupt, DO-7 Cobham PLC PC133 vs MV2207
MV2207 Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions PC133 vs MV2207

Related Parts for PC133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC133 by Msi Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC133 by Msi Electronics Inc

Select Manufacturer
Which Manufacturer of PC133 would you like to use for your alert(s)?
  • Please alert me when PC133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC133 by Msi Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: