Part Details for PC133A by Msi Electronics Inc
Overview of PC133A by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC133A
PC133A CAD Models
PC133A Part Data Attributes
|
PC133A
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC133A
Msi Electronics Inc
Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |