Part Details for PC133BCO by Cobham PLC
Overview of PC133BCO by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC133BCO
PC133BCO CAD Models
PC133BCO Part Data Attributes
|
PC133BCO
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PC133BCO
Cobham PLC
Variable Capacitance Diode, 22pF C(T), Silicon, DIE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DIE | |
Package Description | O-LALF-W2 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |