| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCT240CWR6-OS | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT240CWR6-OS |
| PCV190CWR6-HT | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCV190CWR6-HT |
| PCT200CWR6-140 | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT200CWR6-140 |
| PC190CWR6 | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PC190CWR6 |
| PCT240CWR6-HT | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT240CWR6-HT |
| PCT230CWR6-140 | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT230CWR6-140 |
| PCT230CWR6-SI | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT230CWR6-SI |
| PCT240CWR6-SO | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT240CWR6-SO |
| PCT230CWR6-HT | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT230CWR6-HT |
| PCT220CWR6-SO | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm | PC200CWR6-HT vs PCT220CWR6-SO |
Part Details for PC200CWR6-HT by LEDtronics Inc
Results Overview of PC200CWR6-HT by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC200CWR6-HT Information
PC200CWR6-HT by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC200CWR6-HT by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC200CWR6-HT Part Data Attributes
|
|
PC200CWR6-HT
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC200CWR6-HT
LEDtronics Inc
Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Ultra Red | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 160 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.3 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 660 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm |
Alternate Parts for PC200CWR6-HT
This table gives cross-reference parts and alternative options found for PC200CWR6-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC200CWR6-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.