| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ELM31605YD | Bivar Inc | $0.3460 | Single Color LED, Yellow, Diffused, T-1, 5mm | PC200TY4 vs ELM31605YD |
| ELM33755YD | Bivar Inc | $0.3623 | Single Color LED, Yellow, Diffused, T-1, 5mm | PC200TY4 vs ELM33755YD |
| ELM19005YD | Bivar Inc | $0.3846 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs ELM19005YD |
| 550-2305-003 | Dialight | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | PC200TY4 vs 550-2305-003 |
| ELM11205YD | Bivar Inc | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs ELM11205YD |
| PCT190TY4 | LEDtronics Inc | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs PCT190TY4 |
| 550-5305-003F | Dialight | Check for Price | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs 550-5305-003F |
| PM5YDW18.0 | Bivar Inc | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs PM5YDW18.0 |
| 550-5305-004F | Dialight | Check for Price | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | PC200TY4 vs 550-5305-004F |
| BL-B31A1K-1 | American Bright Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm | PC200TY4 vs BL-B31A1K-1 |
Part Details for PC200TY4 by LEDtronics Inc
Results Overview of PC200TY4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC200TY4 Information
PC200TY4 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC200TY4 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC200TY4 Part Data Attributes
|
|
PC200TY4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC200TY4
LEDtronics Inc
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 2pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Yellow | |
| Color@Wavelength | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 25.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.3 Mm | |
| Packing Method | Bulk | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.6 Mm |
Alternate Parts for PC200TY4
This table gives cross-reference parts and alternative options found for PC200TY4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC200TY4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.