Part Details for PC28F128J3F75H by Micron Technology Inc
Overview of PC28F128J3F75H by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC28F128J3F75H
PC28F128J3F75H CAD Models
PC28F128J3F75H Part Data Attributes
|
PC28F128J3F75H
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F128J3F75H
Micron Technology Inc
Flash, 8MX16, PBGA64, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F128J3F75H
This table gives cross-reference parts and alternative options found for PC28F128J3F75H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F128J3F75H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F128J3F75A | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F128J3F75H vs RC28F128J3F75A |
RC28F128J3F75B | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F128J3F75H vs RC28F128J3F75B |
RC28F128J3D-75 | Flash, 8MX16, 75ns, PBGA64, ESBGA-64 | Numonyx Memory Solutions | PC28F128J3F75H vs RC28F128J3D-75 |
PC28F128J3F75 | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F128J3F75H vs PC28F128J3F75 |