Part Details for PC28F256J3D95A by Numonyx Memory Solutions
Overview of PC28F256J3D95A by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC28F256J3D95A
PC28F256J3D95A CAD Models
PC28F256J3D95A Part Data Attributes
|
PC28F256J3D95A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F256J3D95A
Numonyx Memory Solutions
Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, ESBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256J3D95A
This table gives cross-reference parts and alternative options found for PC28F256J3D95A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256J3D95A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC48F3300J0Z00SA | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs PC48F3300J0Z00SA |
RC28F256J3D-95 | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs RC28F256J3D-95 |
RC28F256J3D95A | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs RC28F256J3D95A |
RC48F3300J0Z00SA | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs RC48F3300J0Z00SA |
PC48F3300J0Z00S | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs PC48F3300J0Z00S |
RC28F256J3D95B | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | Numonyx Memory Solutions | PC28F256J3D95A vs RC28F256J3D95B |
RC28F256J3F95A | Flash, 16MX16, 95ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256J3D95A vs RC28F256J3F95A |