Part Details for PC300CWRG5-3C-T by LEDtronics Inc
Overview of PC300CWRG5-3C-T by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC300CWRG5-3C-T
PC300CWRG5-3C-T CAD Models
PC300CWRG5-3C-T Part Data Attributes
|
PC300CWRG5-3C-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC300CWRG5-3C-T
LEDtronics Inc
Triple Color LED, Ultra Red/ultra Green, Water Clear, T-1 3/4, 5mm, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED/ULTRA GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30/60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 655/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.39 mm |
Alternate Parts for PC300CWRG5-3C-T
This table gives cross-reference parts and alternative options found for PC300CWRG5-3C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC300CWRG5-3C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC300CWRG5-3C | Triple Color LED, Ultra Red/ultra Green, Water Clear, T-1 3/4, 5mm, 3 PIN | LEDtronics Inc | PC300CWRG5-3C-T vs PC300CWRG5-3C |