Part Details for PC300TWOG4-3C by LEDtronics Inc
Overview of PC300TWOG4-3C by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PC300TWOG4-3C
PC300TWOG4-3C CAD Models
PC300TWOG4-3C Part Data Attributes
|
PC300TWOG4-3C
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC300TWOG4-3C
LEDtronics Inc
Triple Color LED, Orange/high Efficiency Green, Diffused, T-1 3/4, 5mm, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE/HIGH EFFICIENCY GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.26 mm | |
Packing Method | BULK | |
Peak Wavelength | 610/585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.39 mm |