| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PC401Z | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | PC401 vs PC401Z |
| PC401ZJ0000F | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | PC401 vs PC401ZJ0000F |
Part Details for PC401 by Sharp Corp
Results Overview of PC401 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC401 Information
PC401 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC401 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC401 Part Data Attributes
|
|
PC401
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC401
Sharp Corp
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Mini Flat Package-5 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ttl Compatible, Ul Recognized | |
| Configuration | Complex | |
| Forward Current-Max | 0.05 A | |
| Hysteresis Ratio-Nom | 0.7 | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 3 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC401
This table gives cross-reference parts and alternative options found for PC401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.