Part Details for PC50-7-TO8 by First Sensor
Results Overview of PC50-7-TO8 by First Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC50-7-TO8 Information
PC50-7-TO8 by First Sensor is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
PC50-7-TO8 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC50-7-TO8 Part Data Attributes
PC50-7-TO8 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the supply voltage (VCC) and then the input voltage (VIN). This ensures proper initialization of the internal circuitry.
-
To minimize the effects of noise, use a low-pass filter with a cutoff frequency of around 1 kHz to 10 kHz, depending on the specific application requirements. Additionally, consider using a shielded cable and grounding the sensor's housing to reduce electromagnetic interference.
-
While the datasheet specifies a range of 0 to 50 bar, the sensor can actually measure pressures up to 70 bar, but with reduced accuracy. However, it's essential to note that exceeding the recommended range may lead to sensor damage or degradation.
-
Calibration involves applying a series of known pressures and recording the corresponding output voltages. Use a high-precision pressure source and a multimeter to measure the output voltage. Then, create a calibration curve or use a polynomial fit to determine the sensor's sensitivity and offset.
-
The response time of the PC50-7-TO8 is typically around 1 ms to 5 ms, depending on the specific application and the pressure range being measured. This is relatively fast compared to other pressure sensors in its class.