| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11AA4 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC733 vs H11AA4 |
| H11AA2 | Motorola Semiconductor Products | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation | PC733 vs H11AA2 |
| H11AA1300 | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC733 vs H11AA1300 |
| H11AA2 | Toshiba America Electronic Components | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC733 vs H11AA2 |
| TIL186-1 | Texas Instruments | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC733 vs TIL186-1 |
| H11AA1 | Isocom LTD | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC733 vs H11AA1 |
| IL251 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC733 vs IL251 |
| H11AA1V | Motorola Semiconductor Products | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation | PC733 vs H11AA1V |
| CNY35 | Harris Semiconductor | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 660V Isolation | PC733 vs CNY35 |
| H11AA3 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC733 vs H11AA3 |
Part Details for PC733 by Sharp Corp
Results Overview of PC733 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC733 Information
PC733 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC733 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC733 Part Data Attributes
|
|
PC733
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC733
Sharp Corp
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-6 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Ttl Compatible | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 15% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC733
This table gives cross-reference parts and alternative options found for PC733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.