Part Details for PC7447MGU1000LB by Atmel Corporation
Overview of PC7447MGU1000LB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7447MGU1000LB
PC7447MGU1000LB CAD Models
PC7447MGU1000LB Part Data Attributes
|
PC7447MGU1000LB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7447MGU1000LB
Atmel Corporation
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7447MGU1000LB
This table gives cross-reference parts and alternative options found for PC7447MGU1000LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7447MGU1000LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC7447RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | PC7447MGU1000LB vs XPC7447RX1000LB |
PC7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000LB vs PC7447VGU1000LC |
PC7447VGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000LB vs PC7447VGU1000LB |
PCX7447MGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000LB vs PCX7447MGU1000LB |
PC7447VGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447MGU1000LB vs PC7447VGHU1000LB |
MC7447AVU1000NB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | PC7447MGU1000LB vs MC7447AVU1000NB |
MC7447RX1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | PC7447MGU1000LB vs MC7447RX1000LB |
PCX7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000LB vs PCX7447VGU1000LC |
PC7447MGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000LB vs PC7447MGHU1000LB |
PC7447AVGH1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC7447MGU1000LB vs PC7447AVGH1000LC |