Part Details for PC7457MGU1000LC by Atmel Corporation
Overview of PC7457MGU1000LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457MGU1000LC
PC7457MGU1000LC CAD Models
PC7457MGU1000LC Part Data Attributes
|
PC7457MGU1000LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7457MGU1000LC
Atmel Corporation
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457MGU1000LC
This table gives cross-reference parts and alternative options found for PC7457MGU1000LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457MGU1000LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | PC7457MGU1000LC vs PPC7457RX1000LB |
PCX7457MGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457MGU1000LC vs PCX7457MGU1000LC |
PCX7457VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457MGU1000LC vs PCX7457VGU1000LC |
MC7457RX1000NC | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | PC7457MGU1000LC vs MC7457RX1000NC |
PCX7457MGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGU1000LC vs PCX7457MGHU1000LC |
PCX7457MGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457MGU1000LC vs PCX7457MGU1000LB |
XPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | PC7457MGU1000LC vs XPC7457RX1000LB |
MC7457TRX1000NC | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | PC7457MGU1000LC vs MC7457TRX1000NC |
MC7457RX1000LC | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | PC7457MGU1000LC vs MC7457RX1000LC |
PC7457MGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457MGU1000LC vs PC7457MGU1000LB |