Part Details for PC785-1A-12S-R-X by Picker Components
Results Overview of PC785-1A-12S-R-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC785-1A-12S-R-X Information
PC785-1A-12S-R-X by Picker Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51967-10001200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S Vertical Receptacle. | |
| 10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
| 10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for PC785-1A-12S-R-X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Automotive Relay - 1FormA - SPST - 35A - Coil: 12VDC - Internal Resistor - Sealed - Plug-In COO: China RoHS: Compliant |
361 In Stock |
|
$1.5500 / $2.0400 | Buy Now |
|
DISTI #
74660
|
Waytek, Inc. | ISO 280 Micro Relay 12V, SPST 35A, Sealed, Resistor Repl#75660 | Substitute #75730 Min Qty: 1 Lead time: 11 Weeks, 3 Days | 1070 |
|
$2.0900 / $2.4900 | Buy Now |
|
|
Master Electronics | Automotive Relay - 1FormA - SPST - 35A - Coil: 12VDC - Internal Resistor - Sealed - Plug-In COO: China RoHS: Compliant |
361 In Stock |
|
$1.5500 / $2.0400 | Buy Now |