-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, General Purpose Photocoupler; Vceo (V): 80V; IC (mA): 50mA; Turn On/Turn Off (uS): 18uS; CTR Min (%): 0.5; CTR Max (%): 6; VF (V): 1.4V; IF (mA): 50mA; Operating Temperature (°C): -30~+100°C; VISO (Vrms): 5000 Vrms; Safety Standards: UL, VDE, FIMKO, CQC; Package: DIP-4L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC817
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
PC817
Galaxy Microelectronics
Single Channel, General Purpose Photocoupler; Vceo (V): 80V; IC (mA): 50mA; Turn On/Turn Off (uS): 18uS; CTR Min (%): 0.5; CTR Max (%): 6; VF (V): 1.4V; IF (mA): 50mA; Operating Temperature (°C): -30~+100°C; VISO (Vrms): 5000 Vrms; Safety Standards: UL, VDE, FIMKO, CQC; Package: DIP-4L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Galaxy | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |