Part Details for PC817CAS by GREENMICRO
Results Overview of PC817CAS by GREENMICRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC817CAS Information
PC817CAS by GREENMICRO is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PC817CAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 50mA 100mV1mA20mA 35V 6V 1.2V DC SMD-4P Transistor Photovoltaic Output Optoisolators | 10700 |
|
$0.0177 / $0.0358 | Buy Now |