Part Details for PC847/SOP by Futuretech Components
Results Overview of PC847/SOP by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC847/SOP Information
PC847/SOP by Futuretech Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1R306PL | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 100 A, 0.00134 Ω@10 V, SOP Advance / SOP Advance(N) | |
| TPH9R00CQH | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 150 V, 64 A, 0.009 Ohm@10V, SOP Advance / SOP Advance(N) | |
| TPHR8504PL | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 150 A, 0.00085 Ω@10 V, SOP Advance / SOP Advance(N) |
Price & Stock for PC847/SOP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |