Part Details for PC910 by Sharp Corp
Overview of PC910 by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC910
PC910 CAD Models
PC910 Part Data Attributes
|
PC910
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC910
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC910
This table gives cross-reference parts and alternative options found for PC910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | PC910 vs TLP552 |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | PC910 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | PC910 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | PC910 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | Isocom Components | PC910 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation | TT Electronics OPTEK Technology | PC910 vs 6N137 |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | PC910 vs 6N137 |
6N137 | Logic IC Output Optocoupler, | Quality Technologies Corp | PC910 vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | PC910 vs 6N137-X006 |
6N137 | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-TUBE | onsemi | PC910 vs 6N137 |