| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL2601V | onsemi | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps | PC910X vs HCPL2601V |
| HCPL-7601#300 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | PC910X vs HCPL-7601#300 |
| HCPL-7601-500E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps | PC910X vs HCPL-7601-500E |
| HCPL-2601-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | PC910X vs HCPL-2601-500E |
| PS9601 | NEC Electronics Group | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps | PC910X vs PS9601 |
| HCPL-261A002 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps | PC910X vs HCPL-261A002 |
| HCNW137 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps | PC910X vs HCNW137 |
| HCPL-0611-060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps | PC910X vs HCPL-0611-060 |
| HCPL-2601#020 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | PC910X vs HCPL-2601#020 |
| HCPL0611R2V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps | PC910X vs HCPL0611R2V |
Part Details for PC910X by Sharp Corp
Results Overview of PC910X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC910X Information
PC910X by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC910X by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC910X Part Data Attributes
|
|
PC910X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC910X
Sharp Corp
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | With Signal Processing Circuit, Ul Recognized, Ttl Compatible | |
| Configuration | Complex | |
| Data Rate-Nom | 10 Mbps | |
| Forward Current-Max | 0.02 A | |
| Isolation Voltage-Max | 2500 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 4.5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC910X
This table gives cross-reference parts and alternative options found for PC910X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC910X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.