| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PC928PY | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation | PC928 vs PC928PY |
Part Details for PC928 by Sharp Corp
Results Overview of PC928 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC928 Information
PC928 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC928 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC928 Part Data Attributes
|
|
PC928
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC928
Sharp Corp
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Smd, Mini-Flat, 14 Pin | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Complex | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 4000 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 15 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC928
This table gives cross-reference parts and alternative options found for PC928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.