Part Details for PCA9306HDQER by Texas Instruments
Results Overview of PCA9306HDQER by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9306HDQER Information
PCA9306HDQER by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9306HDQER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-PCA9306HDQERDKR-ND
|
DigiKey | IC XLTR VOLT LEVEL BIDIR 8-X2SON Min Qty: 1 Container: Digi-Reel |
4851 Digi-Reel® |
|
$0.3947 / $0.7900 | Buy Now |
|
DISTI #
296-PCA9306HDQERTR-ND
|
DigiKey | IC XLTR VOLT LEVEL BIDIR 8-X2SON Min Qty: 5000 Container: Tape & Reel |
4851 Tape & Reel |
|
$0.3426 / $0.3585 | Buy Now |
|
DISTI #
296-PCA9306HDQERCT-ND
|
DigiKey | IC XLTR VOLT LEVEL BIDIR 8-X2SON Min Qty: 1 Container: Cut Tape |
4851 Cut Tape |
|
$0.3947 / $0.7900 | Buy Now |
|
DISTI #
595-PCA9306HDQER
|
Mouser Electronics | Translation - Voltage Levels 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
US Tariff Estimator: PCA9306HDQER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9306HDQER Part Data Attributes
|
|
PCA9306HDQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9306HDQER
Texas Instruments
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSMALL OUTLINE, EXTREMELY THIN PROFILE8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | X2son-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 30 Ns | |
| Input Characteristics | Standard | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 1.4 Mm | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | XSON | |
| Package Equivalence Code | SOLCC8,.04,14 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Extremely Thin Profile | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.8 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.8 V | |
| Supply Voltage1-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Dual | |
| Width | 1 Mm |