| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL3330IAZ-T | Renesas Electronics Corporation | $5.9700 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | PCA9515AP vs ISL3330IAZ-T |
| ISL3330IAZ-T7A | Renesas Electronics Corporation | $7.2696 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | PCA9515AP vs ISL3330IAZ-T7A |
| PCA9515ADG4 | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515ADG4 |
| PCA9515APWR | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515APWR |
| PCA9515ADR | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515ADR |
| PCA9515APWT | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515APWT |
| PCA9515ATP,147 | NXP Semiconductors | Check for Price | Bus Buffer, CMOS, PDSO8 | PCA9515AP vs PCA9515ATP,147 |
| PCA9515APW | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515APW |
| PCA9515ADGKTG4 | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515ADGKTG4 |
| PCA9515APWTG4 | Texas Instruments | Check for Price | Bus Buffer, BICMOS, PDSO8 | PCA9515AP vs PCA9515APWTG4 |
Part Details for PCA9515AP by Texas Instruments
Results Overview of PCA9515AP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9515AP Information
PCA9515AP by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9515AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCA9515AP-ND
|
DigiKey | IC REDRIVER I2C 2CH 400KHZ 8DIP Min Qty: 300 Container: Tube |
0 Tube |
|
$1.2944 | Buy Now |
|
|
Rochester Electronics | Interface Circuit, BICMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$0.9920 / $1.6000 | Buy Now |
US Tariff Estimator: PCA9515AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9515AP Part Data Attributes
|
|
PCA9515AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9515AP
Texas Instruments
Bus Buffer, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Bus Buffers | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for PCA9515AP
This table gives cross-reference parts and alternative options found for PCA9515AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9515AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.