| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9557DT | Texas Instruments | $0.6267 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9538DGVR vs PCA9557DT |
| PCA9557DRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9538DGVR vs PCA9557DRG4 |
| 935275617512 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO16 | PCA9538DGVR vs 935275617512 |
| PCF8574ATD | NXP Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9538DGVR vs PCF8574ATD |
| PCF8574TS/3 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 | PCA9538DGVR vs PCF8574TS/3 |
| PCA9535D | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9538DGVR vs PCA9535D |
| MAX7328AAP+ | Analog Devices Inc | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20 | PCA9538DGVR vs MAX7328AAP+ |
| PCF8574TSD | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO20 | PCA9538DGVR vs PCF8574TSD |
| MAX7310AUE+T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16 | PCA9538DGVR vs MAX7310AUE+T |
| 935269567112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9538DGVR vs 935269567112 |
Part Details for PCA9538DGVR by Texas Instruments
Results Overview of PCA9538DGVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9538DGVR Information
PCA9538DGVR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9538DGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21767-2-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TVSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.3901 | Buy Now |
|
DISTI #
595-PCA9538DGVR
|
Mouser Electronics | Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
|
Vyrian | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | 9024 |
|
RFQ |
US Tariff Estimator: PCA9538DGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9538DGVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9538DGVR Part Data Attributes
|
|
PCA9538DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9538DGVR
Texas Instruments
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | 4 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 3.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of I/O Lines | 8 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.175 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9538DGVR
This table gives cross-reference parts and alternative options found for PCA9538DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCA9538DGVR Frequently Asked Questions (FAQ)
-
The PCA9538DGVR can support I2C bus frequencies up to 400 kHz, but it is recommended to operate at 100 kHz or lower for reliable operation.
-
The PCA9538DGVR is configured to operate in 16-bit mode by default. To operate in 8-bit mode, the A0 and A1 pins must be tied to VCC or GND to select the desired mode.
-
Each GPIO pin can source or sink up to 25 mA of current, but the total current sourced or sunk by all GPIO pins should not exceed 100 mA.
-
The PCA9538DGVR can be reset to its default state by applying a low pulse to the RESET pin or by performing a power-on reset (POR).
-
Yes, the PCA9538DGVR can be used as a level translator between 3.3V and 5V systems, but it is recommended to use external resistors to limit the current and voltage on the GPIO pins.