Part Details for PCAAL-3 by Spectrum Control
Results Overview of PCAAL-3 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAAL-3 Information
PCAAL-3 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PCAAL-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCAAL-3
|
Richardson RFPD | Chip Attenuator 18GHz 3dB RoHS: Not Compliant Min Qty: 150 | 0 |
|
$32.5300 / $62.5600 | Buy Now |
Part Details for PCAAL-3
PCAAL-3 CAD Models
PCAAL-3 Part Data Attributes
|
|
PCAAL-3
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PCAAL-3
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Attenuation-Nom | 3 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 20 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.5 |