Part Details for PCAN0805E78R7BGWS by Vishay Intertechnologies
Overview of PCAN0805E78R7BGWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN0805E78R7BGWS
PCAN0805E78R7BGWS CAD Models
PCAN0805E78R7BGWS Part Data Attributes:
|
PCAN0805E78R7BGWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0805E78R7BGWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCAN0805E78R7BGWS
This table gives cross-reference parts and alternative options found for PCAN0805E78R7BGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0805E78R7BGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA73F2A78R7BTD | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | PCAN0805E78R7BGWS vs RA73F2A78R7BTD |
PCAN0805E78R7BSTF | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E78R7BGWS vs PCAN0805E78R7BSTF |
PCAN0805E78R7BGBS | Fixed Resistor, Thin Film, 1W, 78.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E78R7BGWS vs PCAN0805E78R7BGBS |